RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount

RS Stock No.:
0236284
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0236284
Product description RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount
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
RS stock number 0236284
Product description RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Rotating Filament Beacons

This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light.

Note

Lens must be purchased separately

SUPPLIED_WITH : Appropriate SES (E14) 60W bulb (except the 12/24V

Features and Benefits

• Suitable for use in indoor and outdoor applications to provide maximum brilliance and long-term durability with minimum maintenance
• IP56 rating which ensures high protection against dust and ingress
• Magnetic version is rated to 70mph
• Optional cage guard for three-point mounting version
• Surge protection for safety against peak voltage
• Full internal suppression for maximum interference reduction
• Size: 166mm diameter footprint
• 125 rotations per minute
• Versatile for application to any vehicle

Application

• Security
• Process control and general light industrial signalling

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
IP Rating IP56
Minimum Temperature -30 °C
Housing Colour Black
Standards Met RoHS Compliant
Series V10993
Mounting Style Surface Mount
Base Diameter 166 mm
Lamp Included Yes
Bulb Type Incandescent
Height 207 mm
Maximum Temperature +50 °C
Supply Voltage 12 V dc, 24 V dc
Lens Colour Lens Not Included
Special Features Robust Three Point Fixing
Light Effect Rotating
Current Type DC
Checking stock...
VND
1,288,438.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,288,438.34
*price per unit indicative
"RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products