RS PRO 12L Chrome Pedal Stainless Steel Waste Bin
- RS Stock No.:
- 8988315
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
| RS stock number | 8988315 |
| Product description | RS PRO 12L Chrome Pedal Stainless Steel Waste Bin |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Stainless Steel Pedal Bin
RS PRO stainless steel pedal waste bins have a sleek and attractive design and are suitable for domestic and commercial use. These pedal bins are great for storing your waste until it becomes full and is ready to be emptied. It features an inner bucket which ensures no waste will leak out and cause spillages and an easy to use foot operated pedal.
Options available
898-8311 – capacity 5 litres bin
898-8315 – capacity 12 litres bin
Features and Benefits:
- Fully enclosed design hides unsightly rubbish from view
- Hands-free operation - pedal operated opening for ease of use and a more hygienic operation
- With a removable inner bucket with a carry handle – rubbish can be removed quickly and easily
- Hygienic and easy to clean
- Can be used for a range of waste needs
Typical Applications
Waste bins are a day to day waste storage solution and are used in a number of environments such as at home, in a school, an office, public area, or anywhere that requires a hygienic way to contain rubbish, recycling and general waste.
FAQs
What types of bin are there?
• Food waste bin
• Recycling bin
• Wheelin bin
• Kitchen bin
• Garden waste bin
• General waste bin
• Pedal bin
• Compost bin
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Stainless Steel |
| Capacity | 12 L |
| Lid | Yes |
| Lid Type | Pedal |
| Colour | Chrome |