SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series

RS Stock No.:
2176121
Mfr. Prt No.:
VHK3-12F-12FRL
Brand:
SMC
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
RS stock number 2176121
Product description SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series
Manufacturer / Brand SMC
Manufacturer part number VHK3-12F-12FRL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3 Port VHK Series Finger Valves

A 3 port manually operated pneumatic valve with One-touch push in connection available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed. Residual pressure at port 2 is discharged to atmosphere when valve is set at shut.

Features and Benefits

High flow, long life poppet valve construction
Low operating force
Colour coded operating knobs for easy valve function identification
Proof pressure 15 bar
Maximum operating pressure 10.2 bar
Temperature range: 0 to +60° C

Applications

Suitable for use in pneumatic systems up to a pressure of 10 bar.

L217608-01

Specifications

Attribute Value
Brand SMC
Function 3/2
Body Material PBT
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Control Mechanism Rotary Knob
Manufacturer Series VHK
Maximum Operating Pressure 1 MPa
Control Button/Switch Colour Red
Number of Ports 3/2
Checking stock...
VND
621,622.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
1621,622.33
*price per unit indicative
"SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products