Grey 13 A Surface Mount Light Switch, 2 Way, 2 Gang 95mm IP66 PC, K56422GRY

RS Stock No.:
7051705
Mfr. Prt No.:
K56422GRY
Brand:
MK Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051705
Product description Grey 13 A Surface Mount Light Switch, 2 Way, 2 Gang 95mm IP66 PC, K56422GRY
Manufacturer / Brand MK Electric
Manufacturer part number K56422GRY
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
RS stock number 7051705
Product description Grey 13 A Surface Mount Light Switch, 2 Way, 2 Gang 95mm IP66 PC, K56422GRY
Manufacturer / Brand MK Electric
Manufacturer part number K56422GRY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Switch Enclosures

250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals

IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C


Specifications

Attribute Value
Brand MK Electric
Number of Gangs 2
Number of Ways 2
Mount Type Surface
Current Rating 13 A
IP Rating IP66
Colour Grey
Material PC
Series K56422GRY
Height 95 mm
Depth 57 mm
Width 95 mm
Length 95 mm
Checking stock...
VND
1,240,315.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,240,315.44
*price per unit indicative
"Grey 13 A Surface Mount Light Switch, 2 Way, 2 Gang 95mm IP66 PC, K56422GRY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products