Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
- RS Stock No.:
- 7383501
- Mfr. Prt No.:
- 030151
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383501 |
| Product description | Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 030151 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
1569 ESD Anti-Static Nut Spinner
Anti-static ESD micro nut spinner with Kraftform ergonomic handle and rotating cap.
For use with Hexagon bolts, screws & nuts
Round Chrome Vanadium blade
Multi-component handle with roll prevention design
Specifications
| Attribute | Value |
| Brand | Wera |
| Blade Finish | Chrome |
| Overall Length | 157 mm |
| Blade Length | 60 mm |
| ESD Safe | Yes |
| Screwdriver Type | Precision |
| Tip Size | 5.5 mm |
| Handle Material | Plastic |
| Tip Type | Hexagon |