RS PRO 15ml PP Narrow Neck Storage Bottle
- RS Stock No.:
- 1793705
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
| RS stock number | 1793705 |
| Product description | RS PRO 15ml PP Narrow Neck Storage Bottle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Laboratory Bottle with Conical Bottom
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure, leakproof seal
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 121 mm |
| Neck Type | Narrow Neck |
| Diameter | 17 mm |
| Dimensions | 17 Dia. x 121 mm |
| Bottle Type | Storage Bottle |
| Material | PP |
| Capacity | 15 ml |
| Graduations | Yes |