Manual Radiator Valve RS PRO

RS Stock No.:
7845649
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
RS stock number 7845649
Product description Manual Radiator Valve RS PRO
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Radiator Valves

Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.

Radiator Valve (Angled)

SUPPLIED_WITH : 1 Wheelhead and 1 Locksheild Cap

Compact design
Ideal for use with any radiator
Can be used with towel radiators too
Chrome Finish


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 10 bar
Connection 2 1/2 in Male
Connection Size 1 15 mm
Body Material Brass
Valve Type Angle
Connection Size 2 1/2 in
Connection 1 15 mm Male
Checking stock...
VND
325,352.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1325,352.65
*price per unit indicative
"Manual Radiator Valve RS PRO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products