Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 3641373
- Mfr. Prt No.:
- 54611
- Brand:
- Elesa-Clayton

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3641373 |
| Product description | Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap |
| Manufacturer / Brand | Elesa-Clayton |
| Manufacturer part number | 54611 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Valve Type
Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C
Specifications
| Attribute | Value |
| Brand | Elesa-Clayton |
| Connection Thread | M16 x 1.5 |
| Cap Diameter | 31 mm |
| Colour | Orange |
| Cap Material | Polyamide |
| Finish | Semi Matte |
| Maximum Operating Temperature | +120 °C |
| Thread Standard | Metric |