RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm fixing hole

RS Stock No.:
9086946
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
RS stock number 9086946
Product description RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shield Anchor - Loose Bolt

A torque controlled shield anchor suitable for use in concrete and solid brickwork.

Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm


Specifications

Attribute Value
Brand RS PRO
Maximum Fixing Thickness 30 mm
Thread Size M16
Length 110 mm
Material Carbon Steel
Type Shield Anchor Loose Bolt
Fixing Hole Diameter 25 mm
Checking stock...
VND
2,006,934.16
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
12,006,934.16200,693.42
*price per unit indicative
"RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products