RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
5071726
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
RS stock number 5071726
Product description RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 170 Piece HSS Drill Set

RS PRO offers this exceptional Drill Bit Set made from HSS for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.

Note

Drill bits
10 each size - 1 mm to 8 mm in 0.5 mm increments

5 each size - 8.5 m to 10 mm in 0.5 mm increments

Typical Applications

HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.

Features and Benefits

170 Piece HSS Drill bit set

Ground flute for a longer life than equivalent roll forged bits

The shaft is equal to the diameter of the drill for low breakages

Black oxide finish allows for quick removal of material

Cuts faster and lasts longer than regular high carbon steel bits

FAQ's

Q. What does jobber mean?

A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

Q. What is HSS?

A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 170
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10 mm
Material HSS
Checking stock...
VND
7,945,090.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,945,090.79
*price per unit indicative
"RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products