DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug

RS Stock No.:
7694040
Mfr. Prt No.:
DCF880M2-GB
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694040
Product description DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCF880M2-GB
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
RS stock number 7694040
Product description DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCF880M2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DeWalt Drills

DeWalt DCF880M2 18V Impact Wrench XR Li-Ion

Introducing the DeWalt DCF880M2 High-Torque Professional Impact Wrench. This ultra-compact and lightweight tool has been designed to allow professionals working in restricted spaces. This 18V DeWalt Impact Wrench has a full metal transmission construction for efficient power transmission and aluminium front housing ensuring high heat dispersion and longer tool life. This cordless impact wrench, DCF880M2, is built with a 1/2" square socket retention for efficient torque delivery, intelligent trigger allowing for precise control and LED ring for improved visibility. It's a perfect tool for any professional and DIY applications.

SUPPLIED_WITH : 2 x Li-Ion batteries, multi-voltage charger & carr

Features and Benefits:

• 18V XR Li-Ion High-Performance Impact Wrench featuring XR 4.0Ah LiIon battery technology
• Ultra-compact, lightweight design allows for use in confined space
• Bright white built-in LED ring with delay feature for improved visibility and flashlight functionality
• Intelligent trigger allowing precise control over all applications
• Improved ergonomic design and rubber grip increase comfort and provide greater application control
• All metal transmission construction for efficient power transmission and long tool life

Typical Applications:

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:

• Automotive repair shops
• Product assembly
• Construction

FAQs:

How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.

How much torque does this impact wrench have?
This Torque wrench generates 203Nm of torque.

Do you stock compatible replacement battery packs?
The DCF880M2 is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs e.g.:
• 2.0Ah - 752-5483
• 4.0Ah - 769-4021
• 5.0Ah - 826-8030
• 6.0Ah - 122-9121

What do I get in the set?
The Torque Wrench is supplied with:
• 2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-voltage XR charger
• Belt hook
• Heavy-duty kit box


Specifications

Attribute Value
Brand DeWALT
Drive Size 1/2 in
Brushed/Brushless Motor Brushed
Impact Rate 0 → 2700 bpm
Maximum Torque - Releasing 203 Nm
Number of Batteries Supplied 1
Voltage 18 V
Speed 2300 rpm
Corded/Cordless Cordless
Weight 1.5 kg
Plug Type Type G - British 3-pin
Battery Capacity 4 Ah
Checking stock...
VND
13,005,527.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,005,527.57
*price per unit indicative
"DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products