RS PRO Motorised & Actuated Valve Stainless Steel 3 Way 24 V ac/dc, 110 V, 220 V, 1in Pipe Size
- RS Stock No.:
- 7998847
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
| RS stock number | 7998847 |
| Product description | RS PRO Motorised & Actuated Valve Stainless Steel 3 Way 24 V ac/dc, 110 V, 220 V, 1in Pipe Size |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Stainless Steel |
| Supply Voltage | 24 V ac/dc, 110 V, 220 V |
| Compatible Pipe Size | 1 in |
| Maximum Working Pressure | 1000 psi |
| Number of Ports | 3 |