Schneider Electric Control Relay – 1NO + 1NC, 10 A Contact Rating, TeSys K
- RS Stock No.:
- 2621047
- Mfr. Prt No.:
- CA2SK11U7
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2621047 |
| Product description | Schneider Electric Control Relay - 1NO + 1NC, 10 A Contact Rating, TeSys K |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | CA2SK11U7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Mini Control Relay-SK
10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Contact Current Rating | 10 A |
| Range | TeSys K |
| Minimum Operating Temperature | -25 °C |
| Series | CA2SK |
| Mounting Style | DIN Rail Mount |
| Contact Voltage Rating | 690 V ac |
| Normal State Configuration | 1NO + 1NC |
| Depth | 55.5 mm |
| Length | 56 mm |
| Width | 27 mm |
| Terminal Type | Screw |
| Maximum Operating Temperature | +50 °C |
| Operating Temperature Range | -25 → +50 °C |