RE520-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm FR4

RS Stock No.:
5185932
Mfr. Prt No.:
RE520-LF
Brand:
Roth Elektronik
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
RS stock number 5185932
Product description RE520-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm FR4
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE520-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RE520 Copper Stripboard

The RE520 is a brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board size: 100x160x1.6mm
• Epoxy Type: Epoxy Fibre-Glass FR4 1.5mm

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

Stripboard cutter: 543-535


Specifications

Attribute Value
Brand Roth Elektronik
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 100 x 160 x 1.5 mm
Copper Thickness 35 µm
Hole Diameter 1 mm
Hole Layout 38 x 61
Hole Pitch 2.54 x 2.54 mm
FR Material Grade FR4
Length 100 mm
Thickness 1.5 mm
Width 160 mm
Checking stock...
VND
273,463.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1273,463.61
*price per unit indicative
"RE520-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm FR4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products