Molex 146153-0250 PCB WiFi Antenna with Micro-Coaxial RF Connector, 4G (LTE), WiFi (Dual Band)

RS Stock No.:
9076510
Mfr. Prt No.:
146153-0250
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076510
Product description Molex 146153-0250 PCB WiFi Antenna with Micro-Coaxial RF Connector, 4G (LTE), WiFi (Dual Band)
Manufacturer / Brand Molex
Manufacturer part number 146153-0250
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
RS stock number 9076510
Product description Molex 146153-0250 PCB WiFi Antenna with Micro-Coaxial RF Connector, 4G (LTE), WiFi (Dual Band)
Manufacturer / Brand Molex
Manufacturer part number 146153-0250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.4GHz Antennas

2.4 GHz / 5 GHz Balance Wi-Fi Antennas with Cable, Molex

These balance Wi-Fi antennas from Molex are available in two lengths: 100 mm (9076517) and 250 mm (9076510). With a micro-coaxial cable, both antennas ensure that you have a consistent and fast Wi-Fi connection for use with your devices.

The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.

Features & Benefits of the Wi-Fi Antennas
• Dual band (2.4 GHz and 5 GHz)
• Double-sided adhesive mounting
• Linear polarization
• Omnidirectional radiation pattern
• Ground-plane independence
• High levels of radiation efficiency
• Operating temperature range: -30° C to +85° C


Specifications

Attribute Value
Brand Molex
Supported Frequency Bands 2.4 → 5 GHz
Frequency Range 2.4 → 5 GHz
Connector Type Micro-Coaxial RF
Mounting Type Adhesive Mount
Cable Length 250 mm
Gain 2.4 dBi, 3.2 dBi
Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form PCB
Antenna Type PCB
RF Protocols 4G (LTE), WiFi (Dual Band)
Weight 1 g
Width 9 mm
Series 146153
Checking stock...
VND
79,925.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
179,925.86
*price per unit indicative
"Molex 146153-0250 PCB WiFi Antenna with Micro-Coaxial RF Connector, 4G (LTE), WiFi (Dual Band)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products