RS PRO Pillow Block Bearing -, 60mm ID
- RS Stock No.:
- 7508992
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
| RS stock number | 7508992 |
| Product description | RS PRO Pillow Block Bearing -, 60mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Cast Iron |
| Bearing Unit Type | Pillow Block |
| Depth | 65.1 mm |
| Mount Hole Centre-to-Centre | 184 mm |
| Mount Hole Size | 20 mm |
| Inside Diameter | 60 mm |
| Length | 241 mm |
| Centre Height | 69.8 mm |
| Overall Height | 138 mm |