RS PRO Pillow Block Bearing -, 25mm ID
- RS Stock No.:
- 7509030
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
| RS stock number | 7509030 |
| Product description | RS PRO Pillow Block Bearing -, 25mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pillow Blocks - RS
Two-Bolt Pillow Block - Medium Duty
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Two-Bolt Medium Duty Pillow Block Application
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Inside Diameter | 25 mm |
| Material | Cast Iron |
| Bearing Unit Type | Pillow Block |
| Centre Height | 44.4 mm |
| Mount Hole Size | 17 mm |
| Length | 159 mm |
| Depth | 38.1 mm |
| Overall Height | 85 mm |
| Mount Hole Centre-to-Centre | 119 mm |