Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG
- RS Stock No.:
- 1119183
- Mfr. Prt No.:
- 2411C SL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1119183 |
| Product description | Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 2411C SL005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1119183 |
| Product description | Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 2411C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding
The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Insulation Material | PE |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | CE, CSA, UL |
| Series | Alpha Essentials |
| Core Strands | 7/0.32 mm |
| Number of Cores | 2 |
| Cross Sectional Area | 0.56 mm² |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Voltage Rating | 300 V |
| Drain Wire | Yes |
| Screen Type | Foil |
| Maximum Operating Temperature | +75 °C |
| Conductor Resistance | 33.46 Ω/km |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Outer Diameter | 4.67 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 20 AWG |