Han E size 24 B Connector Set, Female, 24 Way, 16.0A, 500.0 V
- RS Stock No.:
- 4925638
- Mfr. Prt No.:
- 09330242701+19300241231
- Brand:
- HARTING
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4925638 |
| Product description | Han E size 24 B Connector Set, Female, 24 Way, 16.0A, 500.0 V |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09330242701+19300241231 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately
Surface Mounting Housing Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
APPROVALS : UL, CSA, SEV
Specifications
| Attribute | Value |
| Brand | HARTING |
| Thread Size | M25 |
| Type | Connector Set |
| Series | Han E |
| Number of Contacts | 24 |
| Manufacturer Size Code | 24 B |
| Voltage Rating | 500.0 V |
| Gender | Female |
| Current Rating | 16.0 A |
| Pole Format | 24 + PE |