RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch 2 Rows

RS Stock No.:
7901196
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7901196
Product description RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch 2 Rows
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
RS stock number 7901196
Product description RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch 2 Rows
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

5.08 mm Pitch Stacking Terminal Block

A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.


Specifications

Attribute Value
Brand RS PRO
Depth 31.4 mm
Colour Green
Length 7.62 mm
Number of Contacts 4
Number of Rows 2
Termination Method Screw
Type PCB Terminal Block
Material Polyamide
Width 22.3 mm
Voltage Rating 300 V
Pitch 5.08 mm
Current Rating 25 A
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
225,131.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1225,131.4845,026.30
*price per unit indicative
"RS PRO 4-pin PCB Terminal Strip, 5.08mm Pitch 2 Rows" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products