Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
- RS Stock No.:
- 3111636
- Mfr. Prt No.:
- 2000T
- Brand:
- Digitron
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
| RS stock number | 3111636 |
| Product description | Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use |
| Manufacturer / Brand | Digitron |
| Manufacturer part number | 2000T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Digitron |
| Absolute Maximum Temperature Measurement | +1350 °C |
| Thermometer Type | Wired |
| Probe Type | K |
| Application | HVAC, Industrial |
| Best Accuracy | ±0.5 % |
| Number of Temperature Inputs | 1 |
| Resolution | 0.1 °C |
| Length | 155 mm |
| Width | 67 mm |
| Height | 40 mm |
| Model Number p | 2000T |
| Weight | 180 g |
| Battery Type | AA |
| Temperature Scale | Centigrade |