Alpha Wire 10 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG
- RS Stock No.:
- 8282528
- Mfr. Prt No.:
- 6346 SL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8282528 |
| Product description | Alpha Wire 10 Core Screened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 6346 SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
300 V Foil/Braid Multiconductor Cable
The foil/braid multiconductor cable is an excellent choice for high EMI levels.
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Series | Alpha Essentials |
| Core Strands | 7/0.25 mm |
| Number of Cores | 10 |
| Cross Sectional Area | 0.35 mm² |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Voltage Rating | 300 V |
| Drain Wire | Yes |
| Screen Type | Braid, Foil |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Outer Diameter | 7.37 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| Conductor Resistance | 16.4 Ω/1000ft |
| American Wire Gauge | 22 AWG |
| Insulation Material | PVC |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | CE, CSA, UL |