Bahco 550 mm Hand Saw

RS Stock No.:
6566348
Mfr. Prt No.:
244-22-U7/8-HP
Brand:
Bahco
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
RS stock number 6566348
Product description Bahco 550 mm Hand Saw
Manufacturer / Brand Bahco
Manufacturer part number 244-22-U7/8-HP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco 22 in hard point saw

The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to five times the life of conventional teeth.Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle incorporates 45º and 90º marking guides and is securely screwed to the blade.

Features and Benefits
Comfortable screwed 1 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Hardpoint universal toothing
For cutting medium thick material


Specifications

Attribute Value
Brand Bahco
Blade Length 550 mm
Saw Type Hand Saw
Checking stock...
VND
996,144.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
1996,144.03
*price per unit indicative
"Bahco 550 mm Hand Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products