RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
- RS Stock No.:
- 0425106
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
| RS stock number | 0425106 |
| Product description | RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Depth | 62 mm |
| Connector Type | D-sub |
| Cable CSA | 4 mm² |
| Length | 90 mm |
| Number of Contacts | 25 |
| Width | 70 mm |
| Dimensions | 90 x 70 x 62 mm |
| Minimum Operating Temperature | -20 °C |
| Voltage Rating | 50 V |
| Maximum Operating Temperature | +50 °C |
| Current Rating | 1 A |
| Gender | Male |
| Mounting Type | DIN Rail Mount |