Betaduct Betaduct Metric Grey Slotted Panel Trunking – Open Slot, W25 mm x D40mm, L1m, PVC

RS Stock No.:
8781158
Mfr. Prt No.:
10430022-4x1m
Brand:
Betaduct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8781158
Product description Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L1m, PVC
Manufacturer / Brand Betaduct
Manufacturer part number 10430022-4x1m
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
RS stock number 8781158
Product description Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L1m, PVC
Manufacturer / Brand Betaduct
Manufacturer part number 10430022-4x1m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Betaduct™ Metric Slotted Trunking

Betaduct™ PVC Metric Open Slot Trunking

Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.

Note

Supplied in standard packs of 2 metre lengths except RS Stock Numbers: 878-1158; 878-1151 and 878-1139 which are supplied as 4 x 1 metre lengths.

Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C


Specifications

Attribute Value
Brand Betaduct
Width 25 mm
Depth 40 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material PVC
Length 1 m
Slot Type Open
Series Betaduct Metric
Standards Met CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
Checking stock...
VND
1,073,140.67
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
11,073,140.67268,285.17
*price per unit indicative
"Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L1m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products