Staubli Red Male Test Plug – Solder Termination, 30 V, 60V dc, 10A

RS Stock No.:
7632878
Mfr. Prt No.:
22.2609-22
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7632878
Product description Staubli Red Male Test Plug - Solder Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 22.2609-22
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
RS stock number 7632878
Product description Staubli Red Male Test Plug - Solder Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 22.2609-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

2mm Multi-Contact Test Lead Plug and Socket Connectors

Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Multi-Contact SLS2-S Series Rigid Inline 2 mm Plugs

Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalise and complete the SLS2-S inline plug connector assembly.

Note

Suitable for use with the LB-IF2R range of multilam panel mount sockets see stock number 763-2954 and range.

2mm rigid plug
Gold plated
Solder connection for lead
Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm
Rated up to 30VAC / 60VDC at 10A
Assembly instructions included
Inline lead connection
Compatible with LB-IF2R 2mm socket


Specifications

Attribute Value
Brand Staubli
Length 27 mm
Termination Method Solder
Colour Red
Voltage Rating 30 V, 60 V dc
Contact Plating Gold
Connector Size 2mm
Gender Male
Type Test Connector
Current Rating 10 A
Checking stock...
VND
222,620.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1222,620.7244,524.14
*price per unit indicative
"Staubli Red Male Test Plug - Solder Termination, 30 V, 60V dc, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products