Hirschmann Test & Measurement Red Female Banana Socket – Solder Termination, 1000V ac/dc, 10A

RS Stock No.:
7872990
Mfr. Prt No.:
975459701
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872990
Product description Hirschmann Test & Measurement Red Female Banana Socket - Solder Termination, 1000V ac/dc, 10A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975459701
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
RS stock number 7872990
Product description Hirschmann Test & Measurement Red Female Banana Socket - Solder Termination, 1000V ac/dc, 10A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975459701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

2mm Hirschmann Test Connectors

MSEB 2630 S1.9 Miniature 2mm Safety Sockets

Hirschmann test and measurement MSEB 2630 S1.9 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a 1.9 diameter by 6mm long solder termination, the 2mm socket is unsprung. These MSEB 2630 S1.9 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.

Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
1.9mm diameter x 6mm long solder termination
Contact resistance 5 mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 28 mm
Termination Method Solder
Colour Red
Voltage Rating 1000 V ac/dc
Contact Plating Gold
Connector Size 2mm
Insulation Material Polyamide
Gender Female
Type Banana Socket
Current Rating 10 A
Checking stock...
VND
92,688.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
192,688.89
*price per unit indicative
"Hirschmann Test & Measurement Red Female Banana Socket - Solder Termination, 1000V ac/dc, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products