RS PRO Signal Conditioner Converter
- RS Stock No.:
- 4662264
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
| RS stock number | 4662264 |
| Product description | RS PRO Signal Conditioner Converter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination | Screw |
| Output Type | Analogue |
| Minimum Operating Temperature | 0 °C |
| Input Range | 4 → 20 mA |
| Output Range | 2 x 4 → 20 mA |
| Mounting Type | DIN Rail |
| Maximum Operating Temperature | +45 °C |
| Module Type | Signal Isolator/Conditioner |
| Supply Voltage | 9 → 30 V dc |
| Operating Temperature Range | 0 ? +45 °C |
| Signal Conditioner Type | Analogue → Analogue |