EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series

RS Stock No.:
7036172
Mfr. Prt No.:
0820402005
Brand:
EMERSON – AVENTICS
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
RS stock number 7036172
Product description EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 0820402005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

ST Series Manually Operated Valves

Manually Operated Valves

Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Control Mechanism Lever
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series ST
Maximum Operating Pressure 10 bar
Body Material Stainless Steel
Maximum Flow Rate 280 L/min
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +80 °C
Number of Ports 3/2
Checking stock...
VND
3,384,086.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,384,086.02
*price per unit indicative
"EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products