RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min
- RS Stock No.:
- 2834029
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
| RS stock number | 2834029 |
| Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Brass Flow Control Valves
Manufactured from nickel plated brass these needle operated control valves are available in two options.
Double acting valve is designed to control and shut off the flow
Single acting valve allows flow control with free reverse flow
Nitrile rubber seals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Nickel Plated Brass |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 30 L/min |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | FT1251/5 |
| Thread Size | 3/8 in |
| Connection Port Thread | G 3/8 |
| Maximum Operating Pressure | 210 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber |
| Mounting Type | Inline |