RS PRO Bench Power Supply, 217W, 3 Output, 0 → 32V, 3A

RS Stock No.:
1225036
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225036
Product description RS PRO Bench Power Supply, 217W, 3 Output, 0 → 32V, 3A
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
RS stock number 1225036
Product description RS PRO Bench Power Supply, 217W, 3 Output, 0 → 32V, 3A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

RS PRO Multiple Output Linear DC Power Supply

From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.

SUPPLIED_WITH : User manual (CD), power cord, test leads

Features and Benefits:

  • Output voltage - 0 → 32V

  • 1/2/3/4 independent Isolated output

  • 4.3 Inch LCD Display

  • Setting & read back resolution 100mV/10mA (*1)

  • Maximum temperature +40 °C

  • Low noise achieved by smart cooling fan achieving

  • Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

Linear power supplies have a variety of application use such as;

  • Communication equipment

  • Medical equipment

  • Low noise amplifiers

  • Signal processing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Output Voltage 0 → 32 V
Brand RS PRO
Minimum Temperature 0 °C
Number of Outputs 3
Bench Power Supply Type Multiple Output DC Power Supply
Digital/Analogue Digital
Number of Displays 1
Output Current 3 A, 5 A
Type Digital
Supply Voltage 110 V ac, 120 V ac, 220 V ac, 230 V ac
Input Connector IEC 320
Output Connector 4 mm Safety Socket
Power Rating 217 W
Maximum Temperature +40 °C
Checking stock...
VND
10,718,643.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,718,643.67
*price per unit indicative
"RS PRO Bench Power Supply, 217W, 3 Output, 0 → 32V, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products