RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm
- RS Stock No.:
- 0232614
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
| RS stock number | 0232614 |
| Product description | RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ISO Step Drills, Individual & Set
Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 3 |
| Drill Bit Type | Step Drill Bit |
| Drilling Application | Metal |
| Set Contents | Step Drill Bits |
| Minimum Size | 4 mm |
| Maximum Size | 30 mm |
| Material | HSS |