SMC Solenoid Valve VX3114-01F-5D1, 3 port(s) , Common, 24 V dc, 1/8in
- RS Stock No.:
- 0168197
- Mfr. Prt No.:
- VX3114-01F-5D1
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0168197 |
| Product description | SMC Solenoid Valve VX3114-01F-5D1, 3 port(s) , Common, 24 V dc, 1/8in |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VX3114-01F-5D1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Solenoid Valve main functions
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Specifications
| Attribute | Value |
| Brand | SMC |
| Suitable Applications | Water |
| Default Valve Position | Common |
| Type | 3/2 |
| Operation | Direct |
| Thread Standard or Connection Type | G |
| Body Material | Brass |
| Orifice Diameter | 1.5 mm |
| Connection Size | 1/8 in |
| Supply Voltage | 24 V dc |
| Connection | 1/8 in G Female |
| Maximum Working Pressure | 10 bar |
| Maximum Operating Temperature | +60 °C |
| Operating Temperature Range | -20 → +60 °C |
| Connection Gender | Female |
| Number of Ports | 3 |
| Minimum Operating Temperature | -20 °C |
| Series | VX31 |