STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP

RS Stock No.:
1107088
Mfr. Prt No.:
STM32L051K8T6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1107088
Product description STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32L051K8T6
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
RS stock number 1107088
Product description STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32L051K8T6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

STM32L0 Series Microcontrollers, STMicroelectronics

The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.
The STM32L0 series offers dynamic voltage scaling, an ultra-low-power Clock Oscillator, LCD interface, Comparator, DAC and hardware encryption.


Specifications

Attribute Value
Brand STMicroelectronics
ADC Resolution 12 bit
Program Memory Size 64 kB
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Mounting Type Surface Mount
ADC Channels 10
Number of ADC Units 1
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 7.2 mm
USB Channels 0
Typical Operating Supply Voltage 1.65 → 3.6 V
Number of Timers 4
ADCs 10 x 12 bit
Data Bus Width 32 bit
Timer Resolution 16 bit
Height 1.45 mm
Width 7.2 mm
Data Rate 4 Mbps
Device Core ARM Cortex M0+
Timers 4 x 16 bit
Dimensions 7.2 x 7.2 x 1.45 mm
Family Name STM32
RAM Size 8 kB
Pin Count 32
Program Memory Type Flash
Maximum Frequency 32 MHz
Checking stock...
VND
157,340.96
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1157,340.9678,670.48
*price per unit indicative
"STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products