3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

RS Stock No.:
1606205
Mfr. Prt No.:
248-1282-00-0602J
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1606205
Product description 3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
Manufacturer / Brand 3M
Manufacturer part number 248-1282-00-0602J
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
RS stock number 1606205
Product description 3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
Manufacturer / Brand 3M
Manufacturer part number 248-1282-00-0602J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

3M Textool™ Series 2.54mm ZIP DIP Sockets

Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations

Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C


Specifications

Attribute Value
Brand 3M
Number of Contacts 48
Mounting Type Through Hole
Pitch 2.54 mm
Row Width 15.24 mm
Frame Type Closed Frame
Termination Method Solder
Contact Plating Gold over Nickel
Current Rating 1 A
Orientation Vertical
Length 88.1 mm
Width 11.9 mm
Depth 22.9 mm
Dimensions 88.1 x 11.9 x 22.9 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Housing Material PSU
Series Textool
Voltage Rating 500 V
Contact Material Beryllium Copper
Checking stock...
VND
1,216,044.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,216,044.76
*price per unit indicative
"3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products