3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit
- RS Stock No.:
- 0154586
- Mfr. Prt No.:
- 3M245 00314
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0154586 |
| Product description | 3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M245 00314 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
3M™ Hookit™ Abrasive Disc 245 Green
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Note
Compatible with most supports on the market. Quick and easy disc changes.
Outstanding Cutting Performance
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
• Sustained cutting action from aluminium oxide abrasive with a longer life
• Resin bonded abrasive to prevent premature burning
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Grit Size | P100 |
| Abrasive Material | Aluminium Oxide |
| Disc Type | Sanding Disc |
| Disc Diameter | 150 mm |
| Grade | Fine |