RS PRO Stainless Steel High Pressure Ball Valve 1/2 in 2 Way
- RS Stock No.:
- 7644234
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
| RS stock number | 7644234 |
| Product description | RS PRO Stainless Steel High Pressure Ball Valve 1/2 in 2 Way |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ball Valve, 3 Piece – Steel and Stainless Steel
Stainless Steel Screwed End Ball Valve - 3 Piece
RS Brand Stainless Steel Screwed End Ball Valves for the control of flow.
3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)
Features:
Full port 1/4" to 4" (DN8 to DN100)
W.P: 1000 WOG (PN63)
W.T: -20°C to 200°C
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226
Materials:
Body & Cap - ASTM A350-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Seat - PTFE/RTFE
Seal, Packing and Thrust Washer - PTFE
Gland Nut, Spring Washer, Stem Nut, Bolt & Nut - AISI 304
Handle & Locking Device - Stainless Steel
Handle Sleeve - PVC
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 1000 psi |
| Thread Size | 1/2 in |
| Safe for Use With | Gas, Oil, Water |
| Threaded Connection | 1/2 in |
| Type | 2 Way |
| Attachment Type | Threaded |
| Connection Size mm | 15 mm |
| Connection Size inch | 1/2 in |
| Body Material | Stainless Steel |
| Handle Type | Lever |