RS PRO Stainless Steel High Pressure Ball Valve 2 in 2 Way
- RS Stock No.:
- 7644253
- Brand:
- RS PRO
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
| RS stock number | 7644253 |
| Product description | RS PRO Stainless Steel High Pressure Ball Valve 2 in 2 Way |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Threaded Connection | 2 in |
| Type | 2 Way |
| Attachment Type | Threaded |
| Connection Size mm | 50 mm |
| Connection Size inch | 2 in |
| Body Material | Stainless Steel |
| Maximum Working Pressure | 1000 psi |
| Thread Size | 2 in |
| Safe for Use With | Gas, Oil, Water |
| Handle Type | Lever |