Parker LBSP series 3 station G 1/8 Manifold Base
- RS Stock No.:
- 2671452
- Mfr. Prt No.:
- LBSPUB10
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2671452 |
| Product description | Parker LBSP series 3 station G 1/8 Manifold Base |
| Manufacturer / Brand | Parker |
| Manufacturer part number | LBSPUB10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
Module Bases G 1/8 Ported
Note
All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.
3-port base used for logic units
2-port base used for timers
Specifications
| Attribute | Value |
| Brand | Parker |
| Manufacturer Series | LBSP |
| Type | Manifold Base |
| Thread Size | 1/8 in |
| Connection Port Thread | G 1/8 |
| Thread Standard | G |
| Number of Stations | 3 |