RS PRO Bench Power Supply, 200W, 4 Output, 5.2V, 1A

RS Stock No.:
1233567
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233567
Product description RS PRO Bench Power Supply, 200W, 4 Output, 5.2V, 1A
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
RS stock number 1233567
Product description RS PRO Bench Power Supply, 200W, 4 Output, 5.2V, 1A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

RS PRO Multiple Output Linear DC Power Supplies

From RS PRO, these multiple output linear dc power supplies have been manufactured to industry standards and are a fantastic solution for anyone who carries out a lot of electronics or other powered projects on your bench that requires a reliable source of power at different voltages. This series offers a high quality power supply with 2-4 independent output channels, 180W to 200W output, overload and reverse polarity protection as well as an output ON/OFF switch for safety. Being part of the IPS series, these entry level general purpose power supplies are recognised for their affordability. This range of DC linear power supplies feature a user friendly interface with four "3 digits" LED display, providing an excellent user experience. This range of bench power supplies from RS PRO feature tracking operation and auto series and parallel operation, as well as low ripple and noise ensuring clean and precise test and measurement of various equipment.

SUPPLIED_WITH : User manual, power cord, test leads

Features and Benefits:

  • Fan speed control circuit minimizes fan noise

  • Tracking mode switches built in to these units allow voltage/current to be output into parallel or series

  • Ripple and noise levels of < 2mVrms, 5Hz ∼ 1MHz

  • Max Operating temperature of +40 °C

  • Various types of output voltages available as part of this range (please review datasheet for further information)

Application

A bench power supply is a device used to provide power to electrical equipment at different variables, allowing you to test with precision. By using a bench power supply, you are able to provide power to a range of circuits and test them whilst they are being built. There are a wide range of power supply types available such as analogue, digital, linear and more. Linear digital power supplies are suitable for use in a variety of applications such as;

  • Education

  • Laboratories

  • Industry

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Minimum Temperature 0 °C
Number of Outputs 4
Bench Power Supply Type Laboratory Power Supply
Digital/Analogue Digital
Number of Displays 4
Supply Voltage 100 → 230 V ac
Output Current 1 A, 3 A
Type Digital
Input Connector IEC 320
Output Voltage 5.2 V, 15 V, 30 V
Output Connector Plug-In Terminal Block
Power Rating 200 W
Maximum Temperature +40 °C
Checking stock...
VND
11,672,941.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,672,941.70
*price per unit indicative
"RS PRO Bench Power Supply, 200W, 4 Output, 5.2V, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products