Wurth Elektronik 4-Way IDC Connector Plug Through Hole Mount, 2-Row

RS Stock No.:
7718228
Mfr. Prt No.:
690207100472
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7718228
Product description Wurth Elektronik 4-Way IDC Connector Plug Through Hole Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 690207100472
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
RS stock number 7718228
Product description Wurth Elektronik 4-Way IDC Connector Plug Through Hole Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 690207100472

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

WR-MM IDC Transition Connectors

2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 4
Number of Rows 2
Gender Male
Pitch 1.27 mm, 2.54 mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 1 A
Contact Plating Tin over Nickel
Series WR-MM
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature 105.0 °C
Housing Material PBT
Contact Material Phosphor Bronze
Checking stock...
VND
69,673.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
169,673.5913,934.72
*price per unit indicative
"Wurth Elektronik 4-Way IDC Connector Plug Through Hole Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products