Mapa Spontex 405 Duomix Blue Latex, Neoprene Work Gloves, Size 9.5, Large, 20 Gloves
- RS Stock No.:
- 0475665
- Mfr. Prt No.:
- 405399
- Brand:
- Mapa Spontex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0475665 |
| Product description | Mapa Spontex 405 Duomix Blue Latex, Neoprene Work Gloves, Size 9.5, Large, 20 Gloves |
| Manufacturer / Brand | Mapa Spontex |
| Manufacturer part number | 405399 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Duo-Mix 405
These Duo-Mix 405 chemical resistant reusable gloves are produced in blue and yellow natural latex blended with neoprene to provide protection against chemicals and micro-organisms according to EN374 standards, as well as protection against radioactive contamination according to the EN421 standard.
Features & Benefits
Highly dexterous due to material flexibility
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact
Typical Applications
Maintenance
Industrial cleaning
Industrial surface treatment
Specifications
| Attribute | Value |
| Brand | Mapa Spontex |
| Glove Size | 9.5, Large |
| Primary Glove Application | Chemical Resistant |
| Glove Material | Latex, Neoprene |
| Main Colour of Glove | Blue |
| Glove Coating | No Coating |
| Number of Gloves | 20 |
| EN407 Thermal | No |
| EN388 Blade | 1 |
| EN374 Chemical | Yes |
| EN511 Cold | No |
| EN388 Abrasion | 2 |
| EN388 Tear | 2 |
| EN388 Puncture | 0 |
| Range | 405 Duomix |