RS PRO 4 Hooks Bungee Cord, 600mm Long, 8 mm Diameter
- RS Stock No.:
- 4360463
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4360463 |
| Product description | RS PRO 4 Hooks Bungee Cord, 600mm Long, 8 mm Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bungee Cords & Spider Straps
WARNING : For safety reasons do not stand in the direction of tension and do not extend by more than 100%.
A range of elasticated bungee cords and spider straps
Elasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooks
Double and multi clawed for a range of ’tie-down’ applications
Water and abrasion resistant
Bungee cords have two end hooks
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Multi-Claw Shock Cord |
| Diameter | 8 mm |
| Length | 600 mm |
| Number of Hooks | 4 |