Parker 3/2 Pneumatic Solenoid Valve – Solenoid/Spring PS1 Series
- RS Stock No.:
- 3895867
- Mfr. Prt No.:
- PS1-E111
- Brand:
- Parker
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
| RS stock number | 3895867 |
| Product description | Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series |
| Manufacturer / Brand | Parker |
| Manufacturer part number | PS1-E111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Function | 3/2 |
| Minimum Operating Temperature | -15 °C |
| Maximum Flow Rate | 200 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | PS1 |
| Mounting Style | DIN Rail Manifold |
| Maximum Operating Pressure | 8 bar |
| Minimum Operating Pressure | 3 bar |
| Actuation Type | Solenoid/Spring |
| Number of Ports | 3/2 |