Hirschmann Test & Measurement Black Female Banana Socket – Solder Termination, 1000V ac/dc, 24A

RS Stock No.:
8849030
Mfr. Prt No.:
972359100
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8849030
Product description Hirschmann Test & Measurement Black Female Banana Socket - Solder Termination, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972359100
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
RS stock number 8849030
Product description Hirschmann Test & Measurement Black Female Banana Socket - Solder Termination, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972359100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SEB 2630 S1.9, Hirschmann CAT II 4mm Safety Series, Contact Protected Socket with Solder Pin

SEB 2630 S1.9, Hirschmann CAT II 4mm safety series, 4mm diameter built-in socket that is contact-protected, with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The soldering spike can be soldered into printed boards if desired.

Features

Rated at 24A 1000V AC/DC
CAT II


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 36 mm
Termination Method Solder
Colour Black
Voltage Rating 1000 V ac/dc
Contact Plating Gold
Connector Size 4 mm
Insulation Material PA
Gender Female
Type Banana Socket
Current Rating 24 A
Checking stock...
VND
284,971.26
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1284,971.2656,994.25
*price per unit indicative
"Hirschmann Test & Measurement Black Female Banana Socket - Solder Termination, 1000V ac/dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products