Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated – 8mm Hole Diameter

RS Stock No.:
7872297
Mfr. Prt No.:
930103700
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872297
Product description Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930103700
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
RS stock number 7872297
Product description Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930103700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Colour Black
Voltage Rating 30 V ac, 60 V dc
Contact Plating Gold
Gender Female
Maximum Panel Thickness 2 mm
Current Rating 35 A
Hole Diameter 8 mm
Checking stock...
VND
255,260.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1255,260.60
*price per unit indicative
"Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products