Hirschmann Test & Measurement Green/Yellow Female Banana Socket – Tab Termination, 1000V ac/dc, 25A

RS Stock No.:
7872811
Mfr. Prt No.:
972355188
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872811
Product description Hirschmann Test & Measurement Green/Yellow Female Banana Socket - Tab Termination, 1000V ac/dc, 25A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972355188
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
RS stock number 7872811
Product description Hirschmann Test & Measurement Green/Yellow Female Banana Socket - Tab Termination, 1000V ac/dc, 25A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972355188

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SEB 2610 F4.8 CAT III 4mm Safety Test Sockets

Hirschmann Test and Measurement SEB 2610 F4.8 CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and a 4.8 x 0.8mm tab connector. These SEB 2610 F4.8 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.

Rated voltage 1000 VAC/DC
Rated current 25A
CAT III
Contact resistance 5 mΩ
Flat 4.8x0.8mm connector


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 32 mm
Termination Method Tab
Colour Green/Yellow
Voltage Rating 1000 V ac/dc
Contact Plating Gold
Connector Size 4 mm
Insulation Material Polyamide
Gender Female
Type Banana Socket
Current Rating 25 A
Checking stock...
VND
99,384.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
199,384.25
*price per unit indicative
"Hirschmann Test & Measurement Green/Yellow Female Banana Socket - Tab Termination, 1000V ac/dc, 25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products