Staubli Red Female Banana Socket – Screw Termination, 600V, 32A

RS Stock No.:
8112873
Mfr. Prt No.:
23.1033-22
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112873
Product description Staubli Red Female Banana Socket - Screw Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.1033-22
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
RS stock number 8112873
Product description Staubli Red Female Banana Socket - Screw Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.1033-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

4mm Screw in Socket

4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.

1000V CAT II
Rated at 32A


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 31.5 mm
Termination Method Screw
Colour Red
Voltage Rating 600 V
Contact Plating Nickel
Connector Size 4 mm
Current Rating 32 A
Spring Contact Yes
Gender Female
Type Banana Socket
Checking stock...
VND
102,941.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1102,941.16
*price per unit indicative
"Staubli Red Female Banana Socket - Screw Termination, 600V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products