4PDT PLUG-IN RELAY,5A 110/120VAC COIL
- RS Stock No.:
- 4881768
- Brand:
- Omron
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
| RS stock number | 4881768 |
| Product description | 4PDT PLUG-IN RELAY,5A 110/120VAC COIL |
| Manufacturer / Brand | Omron |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Omron |
| Height | 36 mm |
| Coil Power | 1.1 W |
| Coil Resistance | 4.43 kΩ |
| Length | 28 mm |
| Maximum Switching Power AC | 1.25 kVA |
| Contact Configuration | 4PDT |
| Terminal Type | Plug In |
| Number of Poles | 4 |
| Isolation Coil To Contact | 2 kV |
| Series | MY4 |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 120 V ac |
| Mounting Type | Plug In |
| Switching Current | 5 A |
| Maximum Switching Power DC | 150 W |
| Depth | 21.5 mm |
| Maximum Switching Voltage AC | 250 V ac |