RS PRO 3m Grey Lifting Sling Webbing, 4t

RS Stock No.:
1244882
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
RS stock number 1244882
Product description RS PRO 3m Grey Lifting Sling Webbing, 4t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Polyester Duplex Webbing Slings

Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:

• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system

Application Information

RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available


Specifications

Attribute Value
Brand RS PRO
Length 3 m
Width 120 mm
Sling Type Webbing
Straight Pull Load 4 t
Colour Grey
Safe Working Load Choke Hitch 3.2 t
Checking stock...
VND
3,661,734.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,661,734.23
*price per unit indicative
"RS PRO 3m Grey Lifting Sling Webbing, 4t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products